- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3623/S
SA3623/S
Bulgin Limited
Contact SKT Crimp ST Cable Mount 18-20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG
Search Keywords: SA3623S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:SA3623/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Brass3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:10 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$51.20
5
$49.50
10
$41.72
25
$40.30
50
$39.00
100
$36.66
250 +
$35.62
Click for Quote
Log in
to unlock special pricing