- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3622/S
SA3622/S
Bulgin Limited
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: SA3622S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:SA3622/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$58.52
5
$52.22
10
$50.66
25
$48.49
50
$46.49
100
$45.25
250 +
$44.66
Click for Quote
Log in
to unlock special pricing