- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3545/P
SA3545/P
Bulgin Limited
Contact PIN Crimp ST Cable Mount 18AWG Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 18AWG Bulk
Search Keywords: SA3545P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:SA3545/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Brass
-
Contact Plating:Nickel
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$13.82
25
$11.79
50
$11.70
100
$11.64
250
$11.12
500
$10.83
1,000 +
$10.78
Click for Quote
Log in
to unlock special pricing