- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PXM6012/02P/CR
PXM6012/02P/CR
Bulgin Limited
Conn Power PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: PXM601202PCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PXM6012/02P/CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PIN3690
-
Number of Contacts:2
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:2773694V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$42.10
20
$31.57
30
$29.47
40 +
$28.88
Click for Quote
Log in
to unlock special pricing