- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PX0777/CAT6ASTP
PX0777/CAT6ASTP
Bulgin Limited
Connector Accessories Cable Joiner Straight Glass Filled Polyamide Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cable Joiner Straight Glass Filled Polyamide Black
Search Keywords: PX0777CAT6ASTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PX0777/CAT6ASTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Joiner
-
Dimension:105 x 38.1 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
13
$74.22
25
$47.50
38
$37.11
50 +
$36.37
Click for Quote
Log in
to unlock special pricing