- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0695/20/28
PX0695/20/28
Bulgin Limited
Power Outlet Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Outlet Connector
Search Keywords: PX06952028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PX0695/20/28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unfiltered
-
Body Orientation:Straight
-
Mounting:Snap-In
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$3.96
50
$3.22
200
$3.07
400
$2.95
600
$2.83
1,000
$2.82
2,600
$2.67
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing