- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0675/PC/12599
PX0675/PC/12599
Bulgin Limited
Conn Inlets M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Inlets M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: PX0675PC12599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PX0675/PC/12599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Inlets
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$4.20
50
$3.76
100
$3.67
300
$3.60
500
$3.52
1,000
$3.48
2,500
$3.44
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing