- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0575/20/63
PX0575/20/63
Bulgin Limited
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: PX05752063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PX0575/20/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Inlet
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.40
50
$2.85
200
$2.64
400
$2.57
600
$2.42
1,000
$2.41
2,600
$2.36
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing