- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0575/20/28
PX0575/20/28
Bulgin Limited
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: PX05752028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PX0575/20/28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Inlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:M3690
-
Number of Contacts:3
-
Termination Method:Solder Lug3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.35
50
$2.81
200
$2.60
400
$2.52
600
$2.38
1,000
$2.37
2,600
$2.32
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing