- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0575/10/PC
PX0575/10/PC
Bulgin Limited
Conn Inlets M 3 POS 9.17mm Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Inlets M 3 POS 9.17mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: PX057510PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PX0575/10/PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Inlets
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.730
50
$3.404
200
$2.680
400
$2.477
600
$2.416
1,000
$2.159
2,600
$2.089
5,000 +
$2.078
Click for Quote
Log in
to unlock special pricing