- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0575/10/63
PX0575/10/63
Bulgin Limited
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect
Search Keywords: PX05751063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PX0575/10/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Inlets
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.40
50
$2.18
200
$2.09
400
$2.06
600
$2.01
1,000
$2.00
2,600
$1.98
5,000 +
$1.96
Click for Quote
Log in
to unlock special pricing