- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PF0011/20/63
PF0011/20/63
Bulgin Limited
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: PF00112063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PF0011/20/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,691
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$6.84
25
$6.83
50
$6.81
100
$5.11
150
$4.77
200 +
$4.67
Click for Quote
Log in
to unlock special pricing