- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PF0011/15/28
PF0011/15/28
Bulgin Limited
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: PF00111528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PF0011/15/28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$4.55
25
$4.13
200
$3.92
400
$3.81
600
$3.80
1,000
$3.76
2,600
$3.72
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT