- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Piezo Switches ›
- MPZ019/F
Description
+
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
Search Keywords: MPZ019F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPZ019/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:24 V
-
Maximum DC Voltage Rating:24 V
-
Terminal Type:Wire Lead
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Switch Color:N/A
-
Illumination Color:N/R
-
Actuator Style:Round Button
-
Actuator Material:N/A
-
Housing Material:Stainless Steel
-
Mounting Diameter:19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$180.47
30
$95.54
45
$67.23
60 +
$65.89
Click for Quote
Log in
to unlock special pricing