help desk software
Image is representational - see mfr. specs

MPI002/TERM/WH

Bulgin Limited

Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI002 Series White LED Ring (No Resistor) Screw Terminat ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI002 Series White LED Ring (No Resistor) Screw Termination
Search Keywords: MPI002TERMWH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    MPI002/TERM/WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.05A@24 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    White,LED
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    25.7 x 25.7 x 31 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$78.80
25
$50.43
38
$39.40
50 +
$38.61
Click for Quote
Log in to unlock special pricing