help desk software
Image is representational - see mfr. specs

MPI001/TERM/D1

Bulgin Limited

Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI001 Series Red/Green LED Dot (No Resistor) Screw Termi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI001 Series Red/Green LED Dot (No Resistor) Screw Termination
Search Keywords: MPI001TERMD1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    MPI001/TERM/D1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.05A@24 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Red/Green,LED
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    25.7 x 25.7 x 31 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for out of Stock Qty:
8
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$61.22
5
$60.30
8
$59.40
15
$47.52
23
$43.39
30 +
$42.52
Click for Quote
Log in to unlock special pricing