- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI001/TERM/AM
MPI001/TERM/AM
Bulgin Limited
Vandal Resistant Switch - SPST - Natural - MPI001 Series - (On) - Amber - Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vandal Resistant Switch - SPST - Natural - MPI001 Series - (On) - Amber - Screw.
Search Keywords: MPI001TERMAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MPI001/TERM/AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Amber,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.7 x 25.7 x 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$49.41
13
$39.91
19
$38.23
25 +
$37.46
Click for Quote
Log in
to unlock special pricing