help desk software
Image is representational - see mfr. specs

MPI001/TE/GN/24

Bulgin Limited

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk
Search Keywords: MPI001TEGN24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    MPI001/TE/GN/24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    TN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    0.0513752A@24VDC
  • Actuator Style:
    Flush Round Button13737
  • Illumination:
    Green,LED
  • Terminal Type:
    Screw13770
  • Body Orientation:
    Straight13740
  • Dimension:
    22mm x 25.7mm x 32.513763mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
13
$66.15
25
$42.34
38
$33.08
50 +
$32.41
Click for Quote
Log in to unlock special pricing