- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI001/28/GN
MPI001/28/GN
Bulgin Limited
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
Search Keywords: MPI00128GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MPI001/28/GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:25.7 x 25.7 x 32.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$65.82
5
$65.66
10
$65.49
13
$65.33
25
$41.81
38
$32.66
50 +
$32.01
Click for Quote
Log in
to unlock special pricing