- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0050/2
MP0050/2
Bulgin Limited
Switch Push Button ON Mom SPDT Round Button 5A 250VAC Momentary Contact Panel Mount Solder Tag Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Round Button 5A 250VAC Momentary Contact Panel Mount Solder Tag Bulk
Search Keywords: MP00502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MP0050/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON Mom13768
-
Contact Rating @ Voltage:513752A@250VAC
-
Actuator Style:Round Button13737
-
Illumination:N/R
-
Terminal Type:Solder Tag13770
-
Body Orientation:Straight13740
-
Dimension:32mm x 32mm x 34.3513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$55.81
5
$51.76
10
$47.59
13
$47.12
25
$44.42
38
$44.20
50 +
$40.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT