- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0045/1D1RD012
MP0045/1D1RD012
Bulgin Limited
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount
Search Keywords: MP00451D1RD012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MP0045/1D1RD012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:21.9 x 38.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$26.81
5
$25.27
10
$25.20
40
$24.35
80
$23.87
120
$23.81
280 +
$23.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT