- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0031/2
MP0031/2
Bulgin Limited
Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: MP00312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MP0031/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5A@250 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:33.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$58.48
25
$37.42
38
$29.24
50 +
$28.65
Click for Quote
Log in
to unlock special pricing