Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MP0012 by Bulgin Limited
Image is representational - see mfr. specs
Bulgin Limited

Switch Push Button N.O. SPST Round Button 2A 250VAC 12VDC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Button 2A 250VAC 12VDC Momentary Contact Screw Panel Mount
Search Keywords: MP0012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    MP0012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@12VAC 12 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    36.1 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order:
5
21 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
5
€13.520
25
€12.324
50
€11.814
100
€11.346
250
€10.910
500
€10.639
1,000 +
€10.483
Click for Quote
Log in to unlock special pricing