help desk software
Image is representational - see mfr. specs

MMPI0120/ABKRD012P

Bulgin Limited

Push Button Switch MMPI0120 Series IP65 Black Anodized Aluminium Body Black PBT Button 12V DC Red LED Illuminated 2mm x 0.5mm ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Push Button Switch MMPI0120 Series IP65 Black Anodized Aluminium Body Black PBT Button 12V DC Red LED Illuminated 2mm x 0.5mm Pin Termination
Search Keywords: MMPI0120ABKRD012P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    MMPI0120/ABKRD012P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
13
$26.10
25
$20.36
38
$18.75
50 +
$18.37
Click for Quote
Log in to unlock special pricing