- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MMP0120/SSS67/S
MMP0120/SSS67/S
Bulgin Limited
Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Screw
Search Keywords: MMP0120SSS67S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MMP0120/SSS67/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$28.80
10
$28.73
13
$28.66
25
$22.35
38
$20.58
50 +
$20.18
Click for Quote
Log in
to unlock special pricing