- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MMP0120/ARD67/S
MMP0120/ARD67/S
Bulgin Limited
Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Screw
Search Keywords: MMP0120ARD67S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MMP0120/ARD67/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.48
25
$14.03
50
$13.40
100
$12.83
250
$12.30
500
$11.97
1,000 +
$11.55
Click for Quote
Log in
to unlock special pricing