- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MAV0120/3D
MAV0120/3D
Bulgin Limited
Switch Push Button N.O. SPST Round Button 2A 36VDC Momentary Contact Panel Mount Solder Tab
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Round Button 2A 36VDC Momentary Contact Panel Mount Solder Tab
Search Keywords: MAV01203D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MAV0120/3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:16mm x 16mm x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$25.00
5
$23.67
10
$22.49
25
$21.36
50
$20.30
100
$19.28
250 +
$18.32
Click for Quote
Log in
to unlock special pricing