- Home ›
- All Products›
- MAV0120/1D
MAV0120/1D
Bulgin Limited
SWITCH PUSHBUTTON SPST-NO 2A 36V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH PUSHBUTTON SPST-NO 2A 36V
Search Keywords: MAV01201D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MAV0120/1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$22.69
10
$22.63
13
$22.58
25
$17.61
38
$16.22
50 +
$15.90
Click for Quote
Log in
to unlock special pricing