- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0367/2
FX0367/2
Bulgin Limited
Fuse Holder 10A 250V Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 10A 250V Panel Mount
Search Keywords: FX03672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:FX0367/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Fuse Holder
-
Termination Type:N/A
-
Current Rating:N/A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,806
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$3.50
50
$3.28
200
$3.15
400
$3.08
600
$3.04
1,000
$3.00
2,600 +
$2.90
Click for Quote
Log in
to unlock special pricing