- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0267
FX0267
Bulgin Limited
Fuse Holder - Base Mount - 250V - 6.3A - 5 x 20mm - Solder Tags - Protection Category PC1.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - Base Mount - 250V - 6.3A - 5 x 20mm - Solder Tags - Protection Category PC1.
Search Keywords: FX0267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:FX0267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$5.83
50
$3.28
200
$2.82
400
$2.61
600
$2.33
1,000
$2.18
2,600
$2.17
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing