- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1350ALAAF
C1350ALAAF
Bulgin Limited
SWITCH ROCKER DPST-NO 20A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
SWITCH ROCKER DPST-NO 20A 250V
Search Keywords: C1350ALAAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:C1350ALAAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$2.73
150
$2.39
350
$2.27
700
$2.15
1,000
$2.08
2,500
$1.86
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT