- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1350AGAAA
C1350AGAAA
Bulgin Limited
SWITCH ROCKER DPST-NO 20A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH ROCKER DPST-NO 20A 250V
Search Keywords: C1350AGAAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:C1350AGAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$3.28
150
$3.07
300
$2.86
650
$2.75
1,000
$2.29
2,500 +
$2.10
Click for Quote
Log in
to unlock special pricing