- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BZH13/Z0000/78
BZH13/Z0000/78
Bulgin Limited
Power Entry Module Unfiltered F/M 3/3 POS Switch ST 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Entry Module Unfiltered F/M 3/3 POS Switch ST 2 Port
Search Keywords: BZH13Z000078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:BZH13/Z0000/78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:F/M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$21.89
19
$18.41
41
$17.30
50
$13.65
1,000 +
$11.67
Click for Quote
Log in
to unlock special pricing