- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BZH01/Z0000/11
BZH01/Z0000/11
Bulgin Limited
Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port
Search Keywords: BZH01Z000011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:BZH01/Z0000/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$17.22
10
$15.13
25
$14.25
50
$14.08
75
$14.04
100 +
$13.31
Click for Quote
Log in
to unlock special pricing