- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BVA01/Z0000/10
BVA01/Z0000/10
Bulgin Limited
Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port
Search Keywords: BVA01Z000010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:BVA01/Z0000/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$19.34
50
$14.51
75
$13.54
100 +
$13.27
Click for Quote
Log in
to unlock special pricing