- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BVA01/Z0000/01
BVA01/Z0000/01
Bulgin Limited
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: BVA01Z000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:BVA01/Z0000/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$13.62
25
$11.96
50
$11.34
100
$10.40
300
$10.37
500
$10.04
1,000 +
$10.01
Click for Quote
Log in
to unlock special pricing