- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 12960/AU/SP
12960/AU/SP
Bulgin Limited
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 12960AUSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:12960/AU/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
200
$1.016
400
$0.970
600
$0.968
1,000
$0.929
2,600
$0.890
5,000
$0.867
7,600
$0.864
10,000 +
$0.855
Click for Quote
Log in
to unlock special pricing