- Home ›
- All Products›
- 0717-1-PW
0717-1-PW
Bulgin Limited
Mains Power Connector 10A 250VAC Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 10A 250VAC Male
Search Keywords: 07171PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:0717-1-PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Can Ship immediately
Minimum Order Quantity:
34
9 Weeks
can ship
7/7/26