- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- USB-7202-C
Bud Industries
USB-7202-C
Clear Acrylonitrile Butadiene Styrene/Polycarbonate USB Enclosure - External 2.03 x 0.7 x 0.34 Inches - Internal 1.3 x 0.56 x ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:USB-7202-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene,Polycarbonate
-
Body Color:Clear
-
Product Width (Metric):51.5 mm
-
Mounting:N/A
-
Category:Enclosure