- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- TC-301-GT
TC-301-GT
Bud Industries
Transi-Case - Small Metal Case - Gray - 11.5" x 8.25" x 6"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transi-Case - Small Metal Case - Gray - 11.5" x 8.25" x 6"
Search Keywords: TC301GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:TC-301-GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$242.14
5
$235.42
10
$232.19
20
$226.00
50
$223.02
100 +
$217.31
Click for Quote
Log in
to unlock special pricing