- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SPB-3901
SPB-3901
Bud Industries
Gray Steel Wall Mount Push Button Box - External 3.5 x 3.25 x 2.75 Inches - Internal 2.75 x 2.75 x 2.77 Inches
Description
+
Gray Steel Wall Mount Push Button Box - External 3.5 x 3.25 x 2.75 Inches - Internal 2.75 x 2.75 x 2.77 Inches
Search Keywords: SPB3901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SPB-3901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):82.55 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
291
can ship
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$29.91
5
$27.98
10
$26.69
25
$25.90
50
$24.79
100
$23.77
250 +
$23.13
Click for Quote
Log in
to unlock special pricing