Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

SNB-3741-SS

Natural Stainless Steel Wall Mount NEMA Box - External 9.84 x 7.87 x 3.98 Inches - Internal 8.25 x 6.28 x 3.4 Inches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural Stainless Steel Wall Mount NEMA Box - External 9.84 x 7.87 x 3.98 Inches - Internal 8.25 x 6.28 x 3.4 Inches
Search Keywords: SNB3741SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: SNB-3741-SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Stainless Steel
Body Color: Natural
Product Width (Metric): 199.9 mm
Mounting: Wall Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SNB-3741-SS RoHS compliant?
Yes, SNB-3741-SS is RoHS compliant.
What is the lead time for SNB-3741-SS?
The standard lead time for SNB-3741-SS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68 can ship
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$185.14
5
$182.11
10
$181.22
20
$180.77
50
$180.31
100 +
$179.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!