- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SNB-3740-SS
SNB-3740-SS
Bud Industries
Natural Stainless Steel Wall Mount NEMA Box - External 9.84 x 9.84 x 5.91 Inches - Internal 8.25 x 8.25 x 5.33 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural Stainless Steel Wall Mount NEMA Box - External 9.84 x 9.84 x 5.91 Inches - Internal 8.25 x 8.25 x 5.33 Inches
Search Keywords: SNB3740SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SNB-3740-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Natural
-
Product Width (Metric):249.94 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
1
can ship
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$288.99
5
$258.57
10
$257.92
20
$250.61
50
$240.65
100 +
$240.05
Click for Quote
Log in
to unlock special pricing