- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SNB-3739-SS
SNB-3739-SS
Bud Industries
Natural Stainless Steel Wall Mount NEMA Box - External 7.87 x 7.87 x 3.98 Inches - Internal 6.28 x 6.28 x 3.4 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural Stainless Steel Wall Mount NEMA Box - External 7.87 x 7.87 x 3.98 Inches - Internal 6.28 x 6.28 x 3.4 Inches
Search Keywords: SNB3739SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SNB-3739-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Natural
-
Product Width (Metric):199.9 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
81
can ship
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$157.57
5
$153.19
10
$151.10
20
$150.72
50
$145.13
100 +
$141.41
Click for Quote
Log in
to unlock special pricing