- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SNB-3736-SS
Bud Industries
SNB-3736-SS
The SNB-3736-SS is a NEMA-rated enclosure with a body and cover constructed from 16 gauge Type 304 stainless steel.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bud Industries |
| Part No: | SNB-3736-SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Stainless Steel 304 |
| Body Color: | Natural |
| Product Width (Metric): | 299.97 mm |
| Mounting: | Wall Mount |
| Category: | Box |