Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

SNB-3732

Light Gray Steel Wall Mount NEMA Box - External 11.81 x 9.84 x 7.87 Inches - Internal 10.22 x 8.25 x 7.29 Inches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light Gray Steel Wall Mount NEMA Box - External 11.81 x 9.84 x 7.87 Inches - Internal 10.22 x 8.25 x 7.29 Inches
Search Keywords: SNB3732
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: SNB-3732
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Steel
Body Color: Light Gray
Product Width (Metric): 299.974 mm
Mounting: Wall Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SNB-3732 RoHS compliant?
Yes, SNB-3732 is RoHS compliant.
What is the lead time for SNB-3732?
The standard lead time for SNB-3732 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Manufacturer Stock:
140 can ship
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$79.30
5
$76.78
10
$75.69
20
$74.61
50
$73.17
100 +
$72.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!