- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SN-3705
SN-3705
Bud Industries
Gray Steel Bracket Mount NEMA Sheet Metal Box - External 12 x 12 x 6 Inches - Internal 11 x 11 x 5.52 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Steel Bracket Mount NEMA Sheet Metal Box - External 12 x 12 x 6 Inches - Internal 11 x 11 x 5.52 Inches
Search Keywords: SN3705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SN-3705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel1523
-
Body Color:Gray1522
-
Product Width (Metric):335.9 mm
-
Mounting:Bracket Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79
can ship
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$172.98
5
$154.66
10
$146.22
20
$125.69
50
$115.41
100 +
$114.84
Click for Quote
Log in
to unlock special pricing