- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SH-2480
SH-2480
Bud Industries
Non-Ventilated Stationary Shelf - 22.91" x 17.75"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Ventilated Stationary Shelf - 22.91" x 17.75"
Search Keywords: SH2480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SH-2480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$102.50
5
$94.85
10
$92.10
20
$87.05
50
$84.73
100 +
$83.62
Click for Quote
Log in
to unlock special pricing