- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SH-2391
SH-2391
Bud Industries
Ventilated Sliding Shelf - 17" x 14.25"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ventilated Sliding Shelf - 17" x 14.25"
Search Keywords: SH2391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SH-2391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$150.89
5
$139.63
10
$133.64
20
$128.15
50
$124.73
100 +
$123.09
Click for Quote
Log in
to unlock special pricing