- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SH-12709
SH-12709
Bud Industries
Ventilated Rack Shelf - 18.31" x 23.62" - 18GA Black Powdercoat Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ventilated Rack Shelf - 18.31" x 23.62" - 18GA Black Powdercoat Steel
Search Keywords: SH12709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SH-12709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
20
can ship
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$78.01
5
$74.99
10
$73.91
20
$71.92
50
$71.00
100 +
$70.56
Click for Quote
Log in
to unlock special pricing